.jpg)
TO-1100CS | |
|---|---|
DigiKey Part Number | 2343-TO-1100CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1100CS |
Description | TOR O=.281, W=.030 |
Customer Reference | |
Detailed Description | Stainless Steel 0.030" (0.76mm) 0.180" (4.57mm) 1.000" (25.40mm) 83° Left 3.75 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1100CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Stainless Steel | |
Wire Diameter | 0.030" (0.76mm) | |
Diameter - Outside | 0.280" (7.11mm) | |
Mandrel Diameter | 0.180" (4.57mm) | |
Leg Length | 1.000" (25.40mm) | |
Deflection Angle | 83° | |
Wind Direction | Left | |
Number of Coils | 3.75 | |
Finish | None |

