.jpg)
TO-1094CS | |
|---|---|
DigiKey Part Number | 2343-TO-1094CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1094CS |
Description | TOR, O=.109, W=.012 |
Customer Reference | |
Detailed Description | Stainless Steel 0.012" (0.30mm) 0.070" (1.78mm) 0.380" (9.65mm) 143° Left 6 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1094CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Stainless Steel | |
Wire Diameter | 0.012" (0.30mm) | |
Diameter - Outside | 0.110" (2.79mm) | |
Mandrel Diameter | 0.070" (1.78mm) | |
Leg Length | 0.380" (9.65mm) | |
Deflection Angle | 143° | |
Wind Direction | Left | |
Number of Coils | 6 | |
Finish | None |

