
TO-1079CS | |
|---|---|
DigiKey Part Number | 2343-TO-1079CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1079CS |
Description | TOR O=.198, W=.018 |
Customer Reference | |
Detailed Description | Spring Steel 0.018" (0.46mm) 0.130" (3.30mm) 0.620" (15.75mm) 119° Left 4.75 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1079CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Spring Steel | |
Wire Diameter | 0.018" (0.46mm) | |
Diameter - Outside | 0.200" (5.08mm) | |
Mandrel Diameter | 0.130" (3.30mm) | |
Leg Length | 0.620" (15.75mm) | |
Deflection Angle | 119° | |
Wind Direction | Left | |
Number of Coils | 4.75 | |
Finish | None |

