
TO-1028CS | |
|---|---|
DigiKey Part Number | 2343-TO-1028CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1028CS |
Description | TOR O=.535, W=.049 |
Customer Reference | |
Detailed Description | Music Wire 0.049" (1.24mm) 0.350" (8.89mm) 0.680" (17.27mm) 38° Left 1.375 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1028CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Music Wire | |
Wire Diameter | 0.049" (1.24mm) | |
Diameter - Outside | 0.540" (13.72mm) | |
Mandrel Diameter | 0.350" (8.89mm) | |
Leg Length | 0.680" (17.27mm) | |
Deflection Angle | 38° | |
Wind Direction | Left | |
Number of Coils | 1.375 | |
Finish | None |

