Music Wire 0.040" (1.02mm) 0.190" (4.83mm) 0.590" (14.99mm) 25° Left 1.375
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TO-1006CS

DigiKey Part Number
2343-TO-1006CS-ND
Manufacturer
Manufacturer Product Number
TO-1006CS
Description
TOR O=.314, W=.040
Customer Reference
Detailed Description
Music Wire 0.040" (1.02mm) 0.190" (4.83mm) 0.590" (14.99mm) 25° Left 1.375
Datasheet
 Datasheet
EDA/CAD Models
TO-1006CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Material
Music Wire
Wire Diameter
0.040" (1.02mm)
Diameter - Outside
0.310" (7.87mm)
Mandrel Diameter
0.190" (4.83mm)
Leg Length
0.590" (14.99mm)
Deflection Angle
25°
Wind Direction
Left
Number of Coils
1.375
Finish
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate $63.21 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.