
TO-1005CS | |
|---|---|
DigiKey Part Number | 2343-TO-1005CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1005CS |
Description | TOR O=.368, W=.075 |
Customer Reference | |
Detailed Description | Stainless Steel 0.075" (1.91mm) 0.180" (4.57mm) 1.100" (27.94mm) 206° Right 26.25 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1005CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Stainless Steel | |
Wire Diameter | 0.075" (1.91mm) | |
Diameter - Outside | 0.370" (9.40mm) | |
Mandrel Diameter | 0.180" (4.57mm) | |
Leg Length | 1.100" (27.94mm) | |
Deflection Angle | 206° | |
Wind Direction | Right | |
Number of Coils | 26.25 | |
Finish | None |

