Music Wire 0.062" (1.57mm) 0.300" (7.62mm) 1.900" (48.26mm) 24° Right 1.375
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TO-1000CS

DigiKey Part Number
2343-TO-1000CS-ND
Manufacturer
Manufacturer Product Number
TO-1000CS
Description
TOR O=.499, W=.062
Customer Reference
Detailed Description
Music Wire 0.062" (1.57mm) 0.300" (7.62mm) 1.900" (48.26mm) 24° Right 1.375
Datasheet
 Datasheet
EDA/CAD Models
TO-1000CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Material
Music Wire
Wire Diameter
0.062" (1.57mm)
Diameter - Outside
0.500" (12.70mm)
Mandrel Diameter
0.300" (7.62mm)
Leg Length
1.900" (48.26mm)
Deflection Angle
24°
Wind Direction
Right
Number of Coils
1.375
Finish
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate $63.21 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.