Tapered Spring Steel 0.310" (7.87mm) 2.3 lbs/in Closed Zinc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA-2090CS

DigiKey Part Number
2343-TA-2090CS-ND
Manufacturer
Manufacturer Product Number
TA-2090CS
Description
TAPERED SPRING STEEL 0.310"
Customer Reference
Detailed Description
Tapered Spring Steel 0.310" (7.87mm) 2.3 lbs/in Closed Zinc
Datasheet
 Datasheet
EDA/CAD Models
TA-2090CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Type
Tapered
Material
Spring Steel
Wire Diameter
0.016" (0.41mm)
Diameter - Inside
0.160" (4.06mm)
Diameter - Small Outside
0.187" (4.75mm)
Diameter - Large Outside
0.281" (7.14mm)
Free Length
0.310" (7.87mm)
Rate
2.3 lbs/in
End Style
Closed
Finish
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,415
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate $63.21 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.