
CTE528SNASF-100074 | |
|---|---|
DigiKey Part Number | 4161-CTE528SNASF-100074-ND |
Manufacturer | |
Manufacturer Product Number | CTE528SNASF-100074 |
Description | 0.08UH TUNABLE COIL |
Customer Reference | |
Detailed Description | 80 nH Adjustable Inductors 90 @ 100MHz Radial |
Category | Tolerance ±6% |
Manufacturer Central Technologies | Q @ Freq 90 @ 100MHz |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Inductance 80 nH | Height 0.476" (12.10mm) |

