170 nH Adjustable Inductors 80 @ 50MHz Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTE526HNAF-100298

DigiKey Part Number
4161-CTE526HNAF-100298-ND
Manufacturer
Manufacturer Product Number
CTE526HNAF-100298
Description
0.17UH TUNABLE COIL
Customer Reference
Detailed Description
170 nH Adjustable Inductors 80 @ 50MHz Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±3%
Manufacturer
Central Technologies
Q @ Freq
80 @ 50MHz
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Inductance
170 nH
Height
0.512" (13.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 462
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Central Technologies
A separate $62.09 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.