
CTDR6F-103K | |
|---|---|
DigiKey Part Number | 4161-CTDR6F-103K-ND |
Manufacturer | |
Manufacturer Product Number | CTDR6F-103K |
Description | FIXED IND 10MH 4A 1.16 OHM TH |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 4 A 1.16Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.16Ohm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 2.000" Dia (50.80mm) |
Current Rating (Amps) | Height - Seated (Max) 1.500" (38.10mm) |
Current - Saturation (Isat) 2.6A |

