15 mH Adjustable Inductors 70 @ 79.6kHz Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTCLNSF-T1032Z

DigiKey Part Number
4161-CTCLNSF-T1032Z-ND
Manufacturer
Manufacturer Product Number
CTCLNSF-T1032Z
Description
15.0 MH VARIABLE COIL
Customer Reference
Detailed Description
15 mH Adjustable Inductors 70 @ 79.6kHz Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Central Technologies
Q @ Freq
70 @ 79.6kHz
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.413" L x 0.413" W (10.50mm x 10.50mm)
Inductance
15 mH
Height
0.610" (15.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 951
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Central Technologies
A separate $62.09 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.