
CMMR1U-04 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMMR1U-04TRPBFREETR-ND - Tape & Reel (TR) 1514-CMMR1U-04TRPBFREECT-ND - Cut Tape (CT) 1514-CMMR1U-04TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMMR1U-04 TR PBFREE |
Description | DIODE STANDARD 400V 1A SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.71200 | $7.12 |
| 100 | $0.45790 | $45.79 |
| 500 | $0.34848 | $174.24 |
| 1,000 | $0.31315 | $313.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26824 | $804.72 |
| 6,000 | $0.24561 | $1,473.66 |
| 9,000 | $0.23408 | $2,106.72 |
| 15,000 | $0.22112 | $3,316.80 |
| 21,000 | $0.21345 | $4,482.45 |
| 30,000 | $0.20599 | $6,179.70 |


