
SPD244801 | |
|---|---|
DigiKey Part Number | 1864-1276-ND |
Manufacturer | |
Manufacturer Product Number | SPD244801 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | SPD244801 Models |
Category | Current - Output (Max) 20A |
Manufacturer Carlo Gavazzi Inc. | Power (Watts) 480W |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Box | Efficiency 89% |
Part Status Obsolete | Operating Temperature -40°C ~ 71°C (With Derating) |
Input Type AC or DC | Features Adjustable Output, IP20, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.59" L x 6.91" W x 4.90" H (116.6mm x 175.5mm x 124.5mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency CCC, CE, cULus, TUV |
DC Voltage - Input (Min) 120V | Minimum Load Required No |
DC Voltage - Input (Max) 375V | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $908.56000 | $908.56 |






