SPD241201 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 0
Unit Price: $148.82000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD241201

DigiKey Part Number
1864-1266-ND
Manufacturer
Manufacturer Product Number
SPD241201
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
Carlo Gavazzi Inc.
Power (Watts)
120W
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Packaging
Box
Efficiency
94%
Part Status
Obsolete
Operating Temperature
-35°C ~ 71°C (With Derating)
Input Type
AC or DC
Features
Adjustable Output, IP20
Number of Outputs
1
Size / Dimension
4.41" L x 2.54" W x 4.88" H (111.9mm x 64.4mm x 124.0mm)
AC Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Approval Agency
CCC, CE, cULus, TUV
DC Voltage - Input (Min)
210V
Minimum Load Required
No
DC Voltage - Input (Max)
375V
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DNR120AS24-IXP Power01470-1089-ND$148.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes