
PS21L-NS11RT-M00 | |
|---|---|
DigiKey Part Number | 1864-1092-ND |
Manufacturer | |
Manufacturer Product Number | PS21L-NS11RT-M00 |
Description | SWITCH SNAP ACT DPST 5.5A 130V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer Carlo Gavazzi Inc. | Actuator Type Side Rotary, Roller |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Operating Force 32gfm |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 5.5A (AC), 2.8A (DC) | Base Product Number |
Voltage Rating - AC 130 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.01000 | $59.01 |
| 10 | $47.34900 | $473.49 |

