



TIGG5E-1S-WH-FN | |
|---|---|
DigiKey Part Number | 432-TIGG5E-1S-WH-FN-ND |
Manufacturer | |
Manufacturer Product Number | TIGG5E-1S-WH-FN |
Description | SWITCH ROCKER DPDT 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap White |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.70000 | $45.70 |
| 10 | $39.42100 | $394.21 |
| 25 | $37.16400 | $929.10 |
| 50 | $35.54020 | $1,777.01 |
| 100 | $33.98440 | $3,398.44 |
| 250 | $32.02720 | $8,006.80 |

