Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA2-B0-46-630-J1A-C3 | |
|---|---|
DigiKey Part Number | 432-BA2-B0-46-630-J1A-C3-ND |
Manufacturer | |
Manufacturer Product Number | BA2-B0-46-630-J1A-C3 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 240 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2-B0-24-630-22A-C3 | Carling Technologies | 0 | 432-BA2-B0-24-630-22A-C3-ND | $117.16200 | Parametric Equivalent |
| BA2-B0-24-630-22B-C3 | Carling Technologies | 0 | 432-BA2-B0-24-630-22B-C3-ND | $117.16200 | Parametric Equivalent |
| BA2-B0-24-630-51A-C3 | Carling Technologies | 0 | 432-BA2-B0-24-630-51A-C3-ND | $117.00000 | Parametric Equivalent |
| BA2-B0-24-630-52B-C3 | Carling Technologies | 0 | 432-BA2-B0-24-630-52B-C3-ND | $117.16200 | Parametric Equivalent |
| BA2-B0-24-630-C1B-C3 | Carling Technologies | 0 | 432-BA2-B0-24-630-C1B-C3-ND | $117.16200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $123.72900 | $1,237.29 |

