Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AD1-B0-34-620-331-I | |
|---|---|
DigiKey Part Number | 432-AD1-B0-34-620-331-I-ND |
Manufacturer | |
Manufacturer Product Number | AD1-B0-34-620-331-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 65 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AD1-B0-34-620-331-I Models |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A21-B0-34-620-5B1-I | Carling Technologies | 0 | 432-A21-B0-34-620-5B1-I-ND | $54.32100 | Parametric Equivalent |
| A21-B0-34-620-911-I | Carling Technologies | 0 | 432-A21-B0-34-620-911-I-ND | $54.32100 | Parametric Equivalent |
| AD1-B0-34-620-311-I | Carling Technologies | 0 | 432-AD1-B0-34-620-311-I-ND | $54.32100 | Parametric Equivalent |
| AD1-B0-34-620-411-I | Carling Technologies | 0 | 432-AD1-B0-34-620-411-I-ND | $54.32100 | Parametric Equivalent |
| AD1-B0-34-620-4B1-I | Carling Technologies | 0 | 432-AD1-B0-34-620-4B1-I-ND | $54.32100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $54.32100 | $543.21 |

