XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPLC7-HZ7PP

DigiKey Part Number
CPPLC7-HZ7PP-ND
Manufacturer
Manufacturer Product Number
CPPLC7-HZ7PP
Description
OSC PROG CMOS 5V 50PPM STBY
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
Cardinal Components Inc.
Voltage - Supply
5V
Series
Frequency Stability
±50ppm
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
45mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Available Frequency Range
1 MHz ~ 133 MHz
Height - Seated (Max)
0.075" (1.90mm)
Function
Standby
Current - Supply (Disable) (Max)
50 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 46
Non-Cancelable/Non-Returnable
All prices are in CAD
Strip
QuantityUnit PriceExt Price
1$7.89000$7.89
10$6.84700$68.47
25$6.47560$161.89
50$6.20780$310.39
100$5.95130$595.13
250$5.62872$1,407.18
500$5.39662$2,698.31
1,000$5.17430$5,174.30
2,500$4.89477$12,236.93
Manufacturers Standard Package