
10209 | |
|---|---|
DigiKey Part Number | 1066-1026-ND |
Manufacturer | |
Manufacturer Product Number | 10209 |
Description | LENS CLEAR 15-49DEG WIDE SNAP-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 15° ~ 49° Wide Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 10209 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Ripple Top | |
Lens Size | 20mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 15° ~ 49° | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung, Seoul, Stanley, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.41000 | $3.41 |
| 48 | $2.03479 | $97.67 |
| 144 | $1.81889 | $261.92 |
| 528 | $1.62597 | $858.51 |
| 1,008 | $1.55000 | $1,562.40 |
| 2,016 | $1.48065 | $2,984.99 |
| 5,040 | $1.40505 | $7,081.45 |
| 10,032 | $1.35831 | $13,626.57 |


