New Product
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Dome SMA Female Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-ARM928XF-1-07

DigiKey Part Number
1526-33-ARM928XF-1-07-ND
Manufacturer
Manufacturer Product Number
33-ARM928XF-1-07
Description
ARM933XF TRIPLE BAND L1 L2 L5 PL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Dome SMA Female Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Calian
VSWR
2
Series
Gain
4dBic, 2.5dBic, 4dBic
Packaging
Bulk
Features
LNA, Filter
Part Status
Active
Termination
SMA Female
RF Family/Standard
Navigation
Ingress Protection
IP69K
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Screw Mount
Frequency (Center/Band)
1.209GHz, 1.549GHz, 1.582GHz
Height (Max)
0.759" (19.28mm)
Frequency Range
1.164GHz ~ 1.255GHz, 1.539GHz ~ 1.606GHz
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Antenna Type
Dome
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$809.88000$809.88
Manufacturers Standard Package