
CT3063-50-2 | |
|---|---|
DigiKey Part Number | CT3063-50-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3063-50-2 |
Description | TEST LEAD BANANA TO BANANA 19.7" |
Customer Reference | |
Detailed Description | 19.7" (500.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 30VAC, 60VDC |
Datasheet | Datasheet |
Category | Cable Length 19.7" (500.00mm) |
Manufacturer Cal Test Electronics | Type Patch Cord |
Series | Contents 1 Lead, Red |
Packaging Bag | Material - Insulation Silicone |
Part Status Obsolete | Wire Gauge 21 AWG |
Stacking Method Non Stackable | Voltage - Rated 30VAC, 60VDC |
Configuration Banana to Banana | Current Rating (Amps) 10A |
1st Connector Banana Plug, Single, Sheathed | Base Product Number |
2nd Connector Banana Plug, Single, Sheathed |

