21 AWG Test Lead Wire 104/0.0028" White 1000V 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2878-9-10

DigiKey Part Number
BKCT2878-9-10-ND
Manufacturer
Manufacturer Product Number
CT2878-9-10
Description
TEST LEAD 21AWG 1000V WHT 32.81'
Customer Reference
Detailed Description
21 AWG Test Lead Wire 104/0.0028" White 1000V 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
104/0.0028"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
-
Length
32.81' (10.00m)
Voltage
1000V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$36.84000$36.84
2$35.08000$70.16
Manufacturers Standard Package