
CT2878-5-50 | |
|---|---|
DigiKey Part Number | CT2878-5-50-ND |
Manufacturer | |
Manufacturer Product Number | CT2878-5-50 |
Description | TEST LEAD 21AWG 1000V GREEN |
Customer Reference | |
Detailed Description | 21 AWG Test Lead Wire 104/0.0028" Green 1000V 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 104/0.0028" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | - | |
Length | 164.0' (50.0m) | |
Voltage | 1000V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2.79620 | $139.81 |

