
TCMOJ226AT | |
|---|---|
DigiKey Part Number | 4713-TCMOJ226ATTR-ND - Tape & Reel (TR) 4713-TCMOJ226ATCT-ND - Cut Tape (CT) 4713-TCMOJ226ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMOJ226AT |
Description | TANT 20% 6.3V 22UF A CASE STD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A226M006AT7280 | KEMET | 11,590 | 399-T491A226M006AT7280CT-ND | $0.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.41700 | $4.17 |
| 50 | $0.31060 | $15.53 |
| 100 | $0.27830 | $27.83 |
| 500 | $0.22366 | $111.83 |
| 1,000 | $0.20677 | $206.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19287 | $385.74 |
| 4,000 | $0.18144 | $725.76 |
| 6,000 | $0.17572 | $1,054.32 |
| 10,000 | $0.16938 | $1,693.80 |
| 14,000 | $0.16567 | $2,319.38 |
| 20,000 | $0.16210 | $3,242.00 |

