New Product
15.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM14F15R8CT

DigiKey Part Number
4713-RM14F15R8CTTR-ND - Tape & Reel (TR)
4713-RM14F15R8CT-ND - Cut Tape (CT)
4713-RM14F15R8CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM14F15R8CT
Description
RES1210 1% 15.8 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.12300$1.23
25$0.09600$2.40
50$0.08100$4.05
100$0.06900$6.90
250$0.05692$14.23
500$0.05002$25.01
1,000$0.04455$44.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03582$179.10
10,000$0.03328$332.80
15,000$0.03205$480.75
25,000$0.03071$767.75
35,000$0.02994$1,047.90
50,000$0.02922$1,461.00
Manufacturers Standard Package