
RM12F2492CT | |
|---|---|
DigiKey Part Number | 4713-RM12F2492CTTR-ND - Tape & Reel (TR) 4713-RM12F2492CT-ND - Cut Tape (CT) 4713-RM12F2492CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM12F2492CT |
Description | RES1206 1% 24.9K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05700 | $0.57 |
| 25 | $0.04320 | $1.08 |
| 50 | $0.03520 | $1.76 |
| 100 | $0.02900 | $2.90 |
| 250 | $0.02280 | $5.70 |
| 500 | $0.01934 | $9.67 |
| 1,000 | $0.01663 | $16.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01233 | $61.65 |
| 10,000 | $0.01109 | $110.90 |
| 15,000 | $0.01048 | $157.20 |
| 25,000 | $0.00983 | $245.75 |
| 35,000 | $0.00946 | $331.10 |
| 50,000 | $0.00910 | $455.00 |

