
RM12F2491CT | |
|---|---|
DigiKey Part Number | 4713-RM12F2491CTTR-ND - Tape & Reel (TR) 4713-RM12F2491CT-ND - Cut Tape (CT) 4713-RM12F2491CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM12F2491CT |
Description | RES1206 1% 2.49K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05400 | $0.54 |
| 25 | $0.04080 | $1.02 |
| 50 | $0.03300 | $1.65 |
| 100 | $0.02720 | $2.72 |
| 250 | $0.02148 | $5.37 |
| 500 | $0.01826 | $9.13 |
| 1,000 | $0.01568 | $15.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01163 | $58.15 |
| 10,000 | $0.01046 | $104.60 |
| 15,000 | $0.00989 | $148.35 |
| 25,000 | $0.00927 | $231.75 |
| 35,000 | $0.00892 | $312.20 |
| 50,000 | $0.00858 | $429.00 |
| 60,000 | $0.00843 | $505.80 |
| 120,000 | $0.00792 | $950.40 |
| 125,000 | $0.00789 | $986.25 |

