New Product
23.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM12F23R2CT

DigiKey Part Number
4713-RM12F23R2CTTR-ND - Tape & Reel (TR)
4713-RM12F23R2CT-ND - Cut Tape (CT)
4713-RM12F23R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM12F23R2CT
Description
RES1206 1% 23.2 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
23.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05700$0.57
25$0.04320$1.08
50$0.03520$1.76
100$0.02900$2.90
250$0.02280$5.70
500$0.01934$9.67
1,000$0.01663$16.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01233$61.65
10,000$0.01109$110.90
15,000$0.01048$157.20
25,000$0.00983$245.75
35,000$0.00946$331.10
50,000$0.00910$455.00
Manufacturers Standard Package