New Product
1.96 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM12F1961CT

DigiKey Part Number
4713-RM12F1961CTTR-ND - Tape & Reel (TR)
4713-RM12F1961CT-ND - Cut Tape (CT)
4713-RM12F1961CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM12F1961CT
Description
RES1206 1% 1.96K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.96 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.05700$0.57
25$0.04360$1.09
50$0.03540$1.77
100$0.02920$2.92
250$0.02300$5.75
500$0.01950$9.75
1,000$0.01677$16.77
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01243$62.15
10,000$0.01118$111.80
15,000$0.01057$158.55
25,000$0.00991$247.75
35,000$0.00954$333.90
50,000$0.00918$459.00
Manufacturers Standard Package