
RM12F1742CT | |
|---|---|
DigiKey Part Number | 4713-RM12F1742CTTR-ND - Tape & Reel (TR) 4713-RM12F1742CT-ND - Cut Tape (CT) 4713-RM12F1742CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM12F1742CT |
Description | RES1206 1% 17.4K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.05700 | $0.57 |
| 25 | $0.04360 | $1.09 |
| 50 | $0.03540 | $1.77 |
| 100 | $0.02920 | $2.92 |
| 250 | $0.02300 | $5.75 |
| 500 | $0.01950 | $9.75 |
| 1,000 | $0.01677 | $16.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01243 | $62.15 |
| 10,000 | $0.01118 | $111.80 |
| 15,000 | $0.01057 | $158.55 |
| 25,000 | $0.00991 | $247.75 |
| 35,000 | $0.00954 | $333.90 |
| 50,000 | $0.00918 | $459.00 |

