
RM06F2492CT | |
|---|---|
DigiKey Part Number | 4713-RM06F2492CTTR-ND - Tape & Reel (TR) 4713-RM06F2492CT-ND - Cut Tape (CT) 4713-RM06F2492CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F2492CT |
Description | RES0603 1% 24.9K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03400 | $0.34 |
| 25 | $0.02400 | $0.60 |
| 50 | $0.01900 | $0.95 |
| 100 | $0.01540 | $1.54 |
| 250 | $0.01176 | $2.94 |
| 500 | $0.00974 | $4.87 |
| 1,000 | $0.00815 | $8.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00566 | $28.30 |
| 10,000 | $0.00495 | $49.50 |
| 15,000 | $0.00461 | $69.15 |
| 25,000 | $0.00423 | $105.75 |
| 35,000 | $0.00402 | $140.70 |
| 50,000 | $0.00382 | $191.00 |

