
RM06F2370CT | |
|---|---|
DigiKey Part Number | 4713-RM06F2370CTTR-ND - Tape & Reel (TR) 4713-RM06F2370CT-ND - Cut Tape (CT) 4713-RM06F2370CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F2370CT |
Description | RES0603 1% 237 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 237 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.03400 | $0.34 |
| 25 | $0.02440 | $0.61 |
| 50 | $0.01920 | $0.96 |
| 100 | $0.01550 | $1.55 |
| 250 | $0.01188 | $2.97 |
| 500 | $0.00982 | $4.91 |
| 1,000 | $0.00821 | $8.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00571 | $28.55 |
| 10,000 | $0.00499 | $49.90 |
| 15,000 | $0.00464 | $69.60 |
| 25,000 | $0.00427 | $106.75 |
| 35,000 | $0.00405 | $141.75 |
| 50,000 | $0.00385 | $192.50 |

