
RM04J102CT | |
|---|---|
DigiKey Part Number | 4713-RM04J102CTTR-ND - Tape & Reel (TR) 4713-RM04J102CT-ND - Cut Tape (CT) 4713-RM04J102CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J102CT |
Description | RES0402 5% 1K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02500 | $0.25 |
| 25 | $0.01720 | $0.43 |
| 50 | $0.01360 | $0.68 |
| 100 | $0.01060 | $1.06 |
| 250 | $0.00800 | $2.00 |
| 500 | $0.00652 | $3.26 |
| 1,000 | $0.00539 | $5.39 |
| 5,000 | $0.00362 | $18.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00311 | $31.10 |
| 20,000 | $0.00271 | $54.20 |
| 30,000 | $0.00251 | $75.30 |
| 50,000 | $0.00230 | $115.00 |
| 70,000 | $0.00218 | $152.60 |
| 100,000 | $0.00207 | $207.00 |

