
RM04J000CT | |
|---|---|
DigiKey Part Number | 4713-RM04J000CTTR-ND - Tape & Reel (TR) 4713-RM04J000CT-ND - Cut Tape (CT) 4713-RM04J000CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J000CT |
Description | RES 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02300 | $0.23 |
| 25 | $0.01600 | $0.40 |
| 50 | $0.01260 | $0.63 |
| 100 | $0.01000 | $1.00 |
| 250 | $0.00752 | $1.88 |
| 500 | $0.00610 | $3.05 |
| 1,000 | $0.00502 | $5.02 |
| 5,000 | $0.00335 | $16.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00287 | $28.70 |
| 20,000 | $0.00249 | $49.80 |
| 30,000 | $0.00231 | $69.30 |
| 50,000 | $0.00211 | $105.50 |
| 70,000 | $0.00200 | $140.00 |
| 100,000 | $0.00189 | $189.00 |

