
RM04F2601CT | |
|---|---|
DigiKey Part Number | 4713-RM04F2601CTTR-ND - Tape & Reel (TR) 4713-RM04F2601CT-ND - Cut Tape (CT) 4713-RM04F2601CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F2601CT |
Description | RES0402 1% 2.60K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.01960 | $0.49 |
| 50 | $0.01540 | $0.77 |
| 100 | $0.01230 | $1.23 |
| 250 | $0.00932 | $2.33 |
| 500 | $0.00764 | $3.82 |
| 1,000 | $0.00633 | $6.33 |
| 5,000 | $0.00430 | $21.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00372 | $37.20 |
| 20,000 | $0.00327 | $65.40 |
| 30,000 | $0.00304 | $91.20 |
| 50,000 | $0.00280 | $140.00 |
| 70,000 | $0.00267 | $186.90 |
| 100,000 | $0.00254 | $254.00 |

