
RM04F1001CT | |
|---|---|
DigiKey Part Number | 4713-RM04F1001CTTR-ND - Tape & Reel (TR) 4713-RM04F1001CT-ND - Cut Tape (CT) 4713-RM04F1001CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F1001CT |
Description | RES 1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02500 | $0.25 |
| 25 | $0.01800 | $0.45 |
| 50 | $0.01380 | $0.69 |
| 100 | $0.01110 | $1.11 |
| 250 | $0.00836 | $2.09 |
| 500 | $0.00684 | $3.42 |
| 1,000 | $0.00564 | $5.64 |
| 5,000 | $0.00379 | $18.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00327 | $32.70 |
| 20,000 | $0.00285 | $57.00 |
| 30,000 | $0.00265 | $79.50 |
| 50,000 | $0.00243 | $121.50 |
| 70,000 | $0.00231 | $161.70 |
| 100,000 | $0.00219 | $219.00 |

