Image for RM02F2151CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F2151CT

DigiKey Part Number
4713-RM02F2151CTTR-ND - Tape & Reel (TR)
4713-RM02F2151CT-ND - Cut Tape (CT)
4713-RM02F2151CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F2151CT
Description
RES0201 1% 2.15K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.15 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03200$0.32
25$0.02360$0.59
50$0.01840$0.92
100$0.01480$1.48
250$0.01132$2.83
500$0.00936$4.68
1,000$0.00784$7.84
5,000$0.00543$27.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00441$66.15
30,000$0.00393$117.90
45,000$0.00370$166.50
75,000$0.00345$258.75
105,000$0.00331$347.55
150,000$0.00317$475.50
Manufacturers Standard Package