
RM02F2051CT | |
|---|---|
DigiKey Part Number | 4713-RM02F2051CTTR-ND - Tape & Reel (TR) 4713-RM02F2051CT-ND - Cut Tape (CT) 4713-RM02F2051CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F2051CT |
Description | RES0201 1% 2.05K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03200 | $0.32 |
| 25 | $0.02360 | $0.59 |
| 50 | $0.01840 | $0.92 |
| 100 | $0.01480 | $1.48 |
| 250 | $0.01132 | $2.83 |
| 500 | $0.00936 | $4.68 |
| 1,000 | $0.00784 | $7.84 |
| 5,000 | $0.00543 | $27.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00441 | $66.15 |
| 30,000 | $0.00393 | $117.90 |
| 45,000 | $0.00370 | $166.50 |
| 75,000 | $0.00345 | $258.75 |
| 105,000 | $0.00331 | $347.55 |
| 150,000 | $0.00317 | $475.50 |

