
GMT32X7R475K100NT1 | |
|---|---|
DigiKey Part Number | 4713-GMT32X7R475K100NT1TR-ND - Tape & Reel (TR) 4713-GMT32X7R475K100NT1CT-ND - Cut Tape (CT) 4713-GMT32X7R475K100NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT32X7R475K100NT1 |
Description | CAP0805 COG 390PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC32X7R475K100NT | Cal-Chip Electronics, Inc. | 7,107 | 4713-GMC32X7R475K100NTCT-ND | $1.13000 | Parametric Equivalent |
| CL32B475KCVZNWE | Samsung Electro-Mechanics | 15,021 | 1276-CL32B475KCVZNWECT-ND | $1.30000 | Parametric Equivalent |
| CL32B475KCVZW6E | Samsung Electro-Mechanics | 173,242 | 1276-7060-1-ND | $1.42000 | Parametric Equivalent |
| CNA6P1X7R2A475K250AE | TDK | 55,944 | 445-181409-1-ND | $2.20000 | Parametric Equivalent |
| CNC6P1X7R2A475K250AE | TDK | 20,001 | 445-181657-1-ND | $2.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $0.85700 | $8.57 |
| 50 | $0.66460 | $33.23 |
| 100 | $0.60530 | $60.53 |
| 500 | $0.50528 | $252.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.47437 | $474.37 |
| 2,000 | $0.44892 | $897.84 |
| 3,000 | $0.43618 | $1,308.54 |
| 5,000 | $0.42205 | $2,110.25 |
| 7,000 | $0.41379 | $2,896.53 |
| 10,000 | $0.40585 | $4,058.50 |

