
GMC32X7R475K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R475K100NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R475K100NTCT-ND - Cut Tape (CT) 4713-GMC32X7R475K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R475K100NT |
Description | CAP1210 X7R 4.7UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.114" (2.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $0.71200 | $7.12 |
| 50 | $0.54660 | $27.33 |
| 100 | $0.49580 | $49.58 |
| 500 | $0.41012 | $205.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.38360 | $383.60 |
| 2,000 | $0.36178 | $723.56 |
| 3,000 | $0.35086 | $1,052.58 |
| 5,000 | $0.33875 | $1,693.75 |
| 7,000 | $0.33167 | $2,321.69 |
| 10,000 | $0.32487 | $3,248.70 |

