
GMC31X5R475M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R475M25NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R475M25NTCT-ND - Cut Tape (CT) 4713-GMC31X5R475M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R475M25NT |
Description | CAP1206 X5R 4.7UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12063D475MAT2A | KYOCERA AVX | 6,197 | 478-KGM31AR51E475MUCT-ND | $0.58000 | Parametric Equivalent |
| 885012108020 | Würth Elektronik | 1,213 | 732-7644-1-ND | $0.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19400 | $1.94 |
| 50 | $0.13860 | $6.93 |
| 100 | $0.12220 | $12.22 |
| 500 | $0.09414 | $47.07 |
| 1,000 | $0.08550 | $85.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07840 | $156.80 |
| 4,000 | $0.07257 | $290.28 |
| 6,000 | $0.06965 | $417.90 |
| 10,000 | $0.06641 | $664.10 |
| 14,000 | $0.06452 | $903.28 |
| 20,000 | $0.06270 | $1,254.00 |

