New Product
22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X6S226M16NT

DigiKey Part Number
4713-GMC21X6S226M16NTTR-ND - Tape & Reel (TR)
4713-GMC21X6S226M16NTCT-ND - Cut Tape (CT)
4713-GMC21X6S226M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X6S226M16NT
Description
CAP0805 X6S 22UF 20% 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.41200$4.12
50$0.30680$15.34
100$0.27490$27.49
500$0.22092$110.46
1,000$0.20423$204.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18364$550.92
6,000$0.17357$1,041.42
9,000$0.16852$1,516.68
15,000$0.16293$2,443.95
21,000$0.15966$3,352.86
30,000$0.15652$4,695.60
Manufacturers Standard Package