0.68 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CGR68C50NT

DigiKey Part Number
4713-GMC21CGR68C50NTTR-ND - Tape & Reel (TR)
4713-GMC21CGR68C50NTCT-ND - Cut Tape (CT)
4713-GMC21CGR68C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CGR68C50NT
Description
CAP0805 COG .68PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.68 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.20400$2.04
50$0.14680$7.34
100$0.12930$12.93
500$0.09992$49.96
1,000$0.09087$90.87
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07732$309.28
8,000$0.07229$578.32
12,000$0.06977$837.24
20,000$0.06698$1,339.60
28,000$0.06535$1,829.80
40,000$0.06378$2,551.20
Manufacturers Standard Package