
GMC21CGR56C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CGR56C50NTTR-ND - Tape & Reel (TR) 4713-GMC21CGR56C50NTCT-ND - Cut Tape (CT) 4713-GMC21CGR56C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CGR56C50NT |
Description | CAP0805 COG .56PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.56 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11800 | $1.18 |
| 50 | $0.08260 | $4.13 |
| 100 | $0.07190 | $7.19 |
| 500 | $0.05388 | $26.94 |
| 1,000 | $0.04835 | $48.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04007 | $160.28 |
| 8,000 | $0.03700 | $296.00 |
| 12,000 | $0.03546 | $425.52 |
| 20,000 | $0.03376 | $675.20 |
| 28,000 | $0.03276 | $917.28 |
| 40,000 | $0.03181 | $1,272.40 |

