9.1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG9R1B100NT

DigiKey Part Number
4713-GMC21CG9R1B100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG9R1B100NTCT-ND - Cut Tape (CT)
4713-GMC21CG9R1B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG9R1B100NT
Description
CAP0805 COG 9.1PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.1pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,600
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.43800$4.38
50$0.32800$16.40
100$0.29410$29.41
500$0.23712$118.56
1,000$0.21953$219.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19314$772.56
8,000$0.18333$1,466.64
12,000$0.17842$2,141.04
20,000$0.17298$3,459.60
28,000$0.16980$4,754.40
40,000$0.16674$6,669.60
Manufacturers Standard Package