
GMC21CG910J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG910J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG910J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG910J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG910J50NT |
Description | CAP0805 COG 91PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09700 | $0.97 |
| 50 | $0.06740 | $3.37 |
| 100 | $0.05840 | $5.84 |
| 500 | $0.04328 | $21.64 |
| 1,000 | $0.03866 | $38.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03172 | $126.88 |
| 8,000 | $0.02915 | $233.20 |
| 12,000 | $0.02787 | $334.44 |
| 20,000 | $0.02644 | $528.80 |
| 28,000 | $0.02561 | $717.08 |
| 40,000 | $0.02481 | $992.40 |

