6800 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R682J25NT

DigiKey Part Number
4713-GMC04X7R682J25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R682J25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R682J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R682J25NT
Description
CAP0402 X7R 6800PF 5% 25V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C682J3RACAUTOKEMET17,033399-C0402C682J3RACAUTOCT-ND$0.68000Parametric Equivalent
C0402C682J3RACTUKEMET10,857399-C0402C682J3RACTUCT-ND$0.65000Parametric Equivalent
CC0402JRX7R8BB682YAGEO8,95013-CC0402JRX7R8BB682CT-ND$0.14000Parametric Equivalent
KGM05AR71E682JHKYOCERA AVX17,197478-KGM05AR71E682JHCT-ND$0.45000Parametric Equivalent
In-Stock: 8,600
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.05500$0.55
50$0.03720$1.86
100$0.03190$3.19
500$0.02298$11.49
1,000$0.02023$20.23
2,500$0.01734$43.35
5,000$0.01561$78.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01418$141.80
20,000$0.01301$260.20
30,000$0.01243$372.90
50,000$0.01178$589.00
70,000$0.01140$798.00
100,000$0.01103$1,103.00
Manufacturers Standard Package