0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG0R5B25NT

DigiKey Part Number
4713-GMC04CG0R5B25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG0R5B25NTCT-ND - Cut Tape (CT)
4713-GMC04CG0R5B25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG0R5B25NT
Description
CAP0402 COG .5PF .1PF 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,990
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.05500$0.55
50$0.03700$1.85
100$0.03180$3.18
500$0.02282$11.41
1,000$0.02008$20.08
2,500$0.01722$43.05
5,000$0.01549$77.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01407$140.70
20,000$0.01291$258.20
30,000$0.01233$369.90
50,000$0.01168$584.00
70,000$0.01131$791.70
100,000$0.01094$1,094.00
Manufacturers Standard Package